-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic LPF, 2450MHz, EIA STD PACKAGE SIZE 0603, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
748112024 by Wurth Elektronik is a Ceramic Filter.
Ceramic Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2936
|
Newark | Rf Filter, Low Pass, 2.4Ghz To 2.5Ghz Rohs Compliant: Yes |Wurth Elektronik 748112024 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 50 |
|
$1.2700 | Buy Now |
DISTI #
732-6285-1-ND
|
DigiKey | RF FILTER LOW PASS 2.45GHZ 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3200 In Stock |
|
$1.0953 / $1.5100 | Buy Now |
DISTI #
710-748112024
|
Mouser Electronics | Signal Conditioning WE-LPF 2400-2500 MHz RoHS: Compliant | 0 |
|
$1.2200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
748112024
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
748112024
Wurth Elektronik
Ceramic LPF, 2450MHz, EIA STD PACKAGE SIZE 0603, 6 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | EIA STD PACKAGE SIZE 0603, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | TR, 7 INCH | |
Average Input Power | 3 W | |
Center or Cutoff Frequency (fo/fc) | 2450 MHz | |
Filter Type | CERAMIC LPF | |
Height | 0.6 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 0.5 dB | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
VSWR | 1.5 | |
Width | 0.8 mm |