There are no models available for this part yet.
Overview of 747I1560DQ00J by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 747I1560DQ00J by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AJ6717
|
Newark | 5600 700V |Kemet 747I1560DQ00J RoHS: Not Compliant Min Qty: 680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2960 / $0.3680 | Buy Now | |
DISTI #
R747I1560DQ00J
|
Avnet Abacus | (Alt: R747I1560DQ00J) RoHS: Compliant Min Qty: 1360 Package Multiple: 680 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 747I1560DQ00J by KEMET Corporation
Part Data Attributes for 747I1560DQ00J by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Factory Lead Time
|
49 Weeks
|
Additional Feature
|
ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL
|
Capacitance
|
0.0056 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
ESR
|
114 mΩ
|
Height
|
12 mm
|
JESD-609 Code
|
e3
|
Length
|
18 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
700 V
|
Rated (DC) Voltage (URdc)
|
2000 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
1800 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
6 mm
|
Alternate Parts for 747I1560DQ00J
This table gives cross-reference parts and alternative options found for 747I1560DQ00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 747I1560DQ00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
747I1560JM00J | Film Capacitor, | KEMET Corporation | 747I1560DQ00J vs 747I1560JM00J |
R747I15604000J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0056uF, 7124, | KEMET Corporation | 747I1560DQ00J vs R747I15604000J |
R747I1560CK00J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0056uF, 7124, | KEMET Corporation | 747I1560DQ00J vs R747I1560CK00J |
R747I1560GY00J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0056uF, 7124, | KEMET Corporation | 747I1560DQ00J vs R747I1560GY00J |
747I15604000J | Film Capacitor, | KEMET Corporation | 747I1560DQ00J vs 747I15604000J |
R75UI1560AA30J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0056uF, 7124, | KEMET Corporation | 747I1560DQ00J vs R75UI1560AA30J |
R747I1560DQ00J | Film Capacitor, Polypropylene, 2000V, 0.0056uF, 7124 | KEMET Corporation | 747I1560DQ00J vs R747I1560DQ00J |
R75UI1560JH30J | Film Capacitor, | KEMET Corporation | 747I1560DQ00J vs R75UI1560JH30J |
75UI1560JM30J | Film Capacitor, | KEMET Corporation | 747I1560DQ00J vs 75UI1560JM30J |
747I1560GY00J | Film Capacitor, | KEMET Corporation | 747I1560DQ00J vs 747I1560GY00J |