Part Details for 747956-1 by TE Connectivity
Overview of 747956-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Smart Cities
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 747956-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Housing PL 25 POS Crimp ST Cable Mount Bulk | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 117 |
|
RFQ | ||
|
Quest Components | 747956-1 | 55 |
|
$4.0820 / $9.4200 | Buy Now |
|
Quest Components | 747956-1 | 36 |
|
$6.2800 / $9.4200 | Buy Now |
|
Quest Components | 747956-1 | 18 |
|
$10.5524 / $11.8715 | Buy Now |
|
Quest Components | 747956-1 | 17 |
|
$12.8000 / $14.4000 | Buy Now |
Part Details for 747956-1
747956-1 CAD Models
747956-1 Part Data Attributes:
|
747956-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
747956-1
TE Connectivity
CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 166053-1; 166054-1 | |
Body Breadth | 0.492 inch | |
Body Depth | 0.358 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |