Part Details for 747916-2 by TE Connectivity
Overview of 747916-2 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 747916-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn D-Subminiature PIN 37 POS Solder Cup ST Cable Mount 37 Terminal 1 Port | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 37 Contacts, Pin, 0.109 Pitch, Solder Terminal | 101 |
|
$3.2240 / $7.4400 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 37 Contacts, Pin, 0.109 Pitch, Solder Terminal | 24 |
|
$3.7200 / $7.4400 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 37 Contacts, Pin, 0.109 Pitch, Solder Terminal | 6 |
|
$3.7200 / $7.4400 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 37 Contacts, Pin, 0.109 Pitch, Solder Terminal | 8 |
|
$4.4506 / $6.0690 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 37 Contacts, Pin, 0.109 Pitch, Solder Terminal | 16 |
|
$4.9600 / $7.4400 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 37 Contacts, Pin, 0.109 Pitch, Solder Terminal | 5 |
|
$5.4560 / $7.4400 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 37 Contacts, Pin, 0.109 Pitch, Solder Terminal | 8 |
|
$5.2350 / $10.4700 | Buy Now |
Part Details for 747916-2
747916-2 CAD Models
747916-2 Part Data Attributes:
|
747916-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
747916-2
TE Connectivity
37 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.227 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (1) OVER NICKEL (50) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | NON-THREADED | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 747916-2
This table gives cross-reference parts and alternative options found for 747916-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 747916-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09672372604 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal | HARTING Technology Group | 747916-2 vs 09672372604 |