Part Details for 747909-2 by TE Connectivity
Overview of 747909-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 747909-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Standard Cable Connectors | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 15 Contacts, Socket, 0.109 Pitch, Solder Terminal | 20 |
|
$3.3750 / $6.7500 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 15 Contacts, Socket, 0.109 Pitch, Solder Terminal | 6 |
|
$3.3750 / $6.7500 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 15 Contacts, Socket, 0.109 Pitch, Solder Terminal | 12 |
|
$4.9500 / $6.7500 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 15 Contacts, Socket, 0.109 Pitch, Solder Terminal | 159 |
|
$6.9135 / $12.5700 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 15 Contacts, Socket, 0.109 Pitch, Solder Terminal | 12 |
|
$13.4088 / $15.0849 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 15 Contacts, Socket, 0.109 Pitch, Solder Terminal | 5 |
|
$13.4088 / $15.0849 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 15 Contacts, Socket, 0.109 Pitch, Solder Terminal | 23 |
|
$4.3800 / $6.5700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 45 |
|
$6.0000 / $9.2300 | Buy Now |
Part Details for 747909-2
747909-2 CAD Models
747909-2 Part Data Attributes:
|
747909-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
747909-2
TE Connectivity
15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.492 inch | |
Body Depth | 0.24 inch | |
Body Length | 1.544 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (8) OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40UNC | |
Mounting Option 2 | CLINCH NUT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 747909-2
This table gives cross-reference parts and alternative options found for 747909-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 747909-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA-15ST | D Subminiature Connector, Receptacle | Leoco USA Corp | 747909-2 vs DA-15ST |
SPC15316 | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Lug Terminal, Hole .112-.124, Receptacle | SPC Multicomp | 747909-2 vs SPC15316 |
DA-15S | D Subminiature Connector, Receptacle | Leoco USA Corp | 747909-2 vs DA-15S |
DA-15PT | D Type Connector, 15 Contact(s), Male, Solder Terminal, Receptacle | Japan Aviation Electronics Industry Limited | 747909-2 vs DA-15PT |
SPC15299 | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Lug Terminal, Locking, Receptacle | SPC Multicomp | 747909-2 vs SPC15299 |
DA-15PT | D Subminiature Connector, Plug | Leoco USA Corp | 747909-2 vs DA-15PT |