-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 MSFL RCPT RA 318 (IN,FM,BL)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4363
|
Newark | D-Sub Standard Connectors Recp Frnt Mtl Shl 15 |Amp Te Connectivity 747845-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1658 |
|
$5.2200 / $7.3700 | Buy Now |
DISTI #
90F3689
|
Newark | D Sub Connector, Standard, 15 Position, Receptacle, No. Of Contacts:15Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:Da, Product Range:Amplimite Hd-20 Series, Connector Body Material:Metal Body Rohs Compliant: No |Amp Te Connectivity 747845-4 Min Qty: 520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7500 / $4.4600 | Buy Now |
DISTI #
A23307-ND
|
DigiKey | CONN D-SUB RCPT 15POS R/A SLDR Min Qty: 1 Lead time: 23 Weeks Container: Tray |
165 In Stock |
|
$4.1999 / $6.4500 | Buy Now |
DISTI #
747845-4
|
Avnet Americas | D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 15 Contacts, DA, Solder - Trays (Alt: 747845-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 2 Days Container: Tray | 131 |
|
$2.5576 | Buy Now |
DISTI #
571-7478454
|
Mouser Electronics | D-Sub Standard Connectors RECP FRNT MTL SHL 15 RoHS: Not Compliant | 623 |
|
$3.6600 / $4.3100 | Buy Now |
|
Future Electronics | HD20 Series 15 Position Right Angle Socket Board Mount D-Sub Connector RoHS: Non Compliant pbFree: No Min Qty: 520 Package Multiple: 104 Container: Tray | 0Tray |
|
$3.5500 / $3.7800 | Buy Now |
|
Future Electronics | HD20 Series 15 Position Right Angle Socket Board Mount D-Sub Connector RoHS: Non Compliant pbFree: No Min Qty: 520 Package Multiple: 104 Container: Tray | 0Tray |
|
$3.5500 / $3.7800 | Buy Now |
|
Bisco Industries | 8 |
|
Buy Now | ||
DISTI #
AMP747845-4
|
Heilind Electronics | 15 MSFL RCPT RA 318 (INFMBL) | Americas - 0 in Stock |
|
$3.4966 / $4.3708 | Buy Now |
|
Onlinecomponents.com | 15 MSFL RCPT RA 318 (IN,FM,BL) |
2538 In Stock |
|
$3.5000 / $4.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
747845-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
747845-4
TE Connectivity
15 MSFL RCPT RA 318 (IN,FM,BL)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.497 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4/40 UNC | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | ZINC ALLOY | |
Shell Size | 2/A | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |