-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09 MSFL RCPT RA 318 (SL,FM,BL)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4361
|
Newark | D-Sub Standard Connectors Recp Frnt Mtl Shl 9P |Amp Te Connectivity 747844-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6000 | Buy Now |
DISTI #
A23304-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 1 Lead time: 17 Weeks Container: Tray |
63 In Stock |
|
$2.9561 / $4.9200 | Buy Now |
DISTI #
747844-5
|
Avnet Americas | D Sub Connector, DB9, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder - Trays (Alt: 747844-5) RoHS: Not Compliant Min Qty: 650 Package Multiple: 650 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$1.8528 / $2.5676 | Buy Now |
DISTI #
571-7478445
|
Mouser Electronics | D-Sub Standard Connectors RECP FRNT MTL SHL 9P RoHS: Not Compliant | 0 |
|
$3.0100 / $3.3700 | Order Now |
|
Future Electronics | HD20 Series 9 Position Right Angle Socket Board Mount D-Sub Connector RoHS: Not Compliant pbFree: No Min Qty: 650 Package Multiple: 650 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$2.6700 / $2.8300 | Buy Now |
DISTI #
AMP747844-5
|
Heilind Electronics | 09 MSFL RCPT RA 318 (SLFMBL) | Americas - 0 in Stock |
|
$2.5782 / $3.2229 | Buy Now |
|
Onlinecomponents.com | 09 MSFL RCPT RA 318 (SL,FM,BL) |
26223 Partner Stock |
|
$2.9500 / $5.6100 | Buy Now |
DISTI #
11589996
|
Verical | Conn D-Sub SKT 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Tray RoHS: Not Compliant Min Qty: 21 Package Multiple: 1 | Americas - 26223 |
|
$1.7200 / $3.0900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 3248 |
|
$5.4661 / $9.5063 | Buy Now |
|
Bristol Electronics | 790 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
747844-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
747844-5
TE Connectivity
09 MSFL RCPT RA 318 (SL,FM,BL)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.497 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | ZINC ALLOY | |
Shell Size | 1/E | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |
This table gives cross-reference parts and alternative options found for 747844-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 747844-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5747844-6 | 09 MSFL RCPT RA 318 (SL,FM,BL) | TE Connectivity | 747844-5 vs 5747844-6 |