Part Details for 74780 by Gems Sensors & Controls
Overview of 74780 by Gems Sensors & Controls
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74780
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H4357
|
Newark | Liquid Level Sensor, Operating Pressure Max:15Psi, Sensor Body Material:Cpvc (Chlorinated Polyvinylchloride), Output Current:-, Product Range:-, Body Material:Chlorinated Polyvinyl Chloride, Operating Pressure Range:0Psi To 15Psi |Gems Sensors 74780 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.9900 / $131.9400 | Buy Now |
|
Neutron USA | Switch, Level, NO(Reversible), CPVC, Vert., SPST, 1/4 NPT Male, 18AWG, 24", Poly | 47 |
|
$164.9900 | Buy Now |
Part Details for 74780
74780 CAD Models
74780 Part Data Attributes
|
74780
Gems Sensors & Controls
Buy Now
|
Compare Parts:
74780
Gems Sensors & Controls
|
Samacsys Manufacturer | Gems Sensors |