-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
37 APFL PLUG RA 590
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F5432
|
Newark | 37 Apfl Plug Ra 590 Rohs Compliant: No |Amp Te Connectivity 747470-2 Min Qty: 224 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4200 / $14.6500 | Buy Now |
DISTI #
A23378-ND
|
DigiKey | CONN D-SUB PLUG 37POS R/A SLDR Min Qty: 1 Lead time: 17 Weeks Container: Tray |
143 In Stock |
|
$10.3871 / $14.6600 | Buy Now |
DISTI #
747470-2
|
Avnet Americas | Conn D-Subminiature PIN 37 POS 2.76mm Solder RA Thru-Hole 37 Terminal 1 Port - Trays (Alt: 747470-2) RoHS: Not Compliant Min Qty: 224 Package Multiple: 224 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$12.0827 / $14.5402 | Buy Now |
DISTI #
571-7474702
|
Mouser Electronics | D-Sub Standard Connectors 37 PIN PLUG RoHS: Not Compliant | 57 |
|
$12.4800 / $13.8500 | Buy Now |
|
Future Electronics | HD-20 Series 37 Position Right Angle Plug Standard Board Mount D-Sub Connector RoHS: Non Compliant pbFree: No Min Qty: 224 Package Multiple: 56 Container: Tray | 0Tray |
|
$12.0500 / $12.2000 | Buy Now |
DISTI #
AMP747470-2
|
Heilind Electronics | 37 APFL PLUG RA 590 | Americas - 0 in Stock |
|
$11.7561 / $15.2829 | Buy Now |
|
Onlinecomponents.com | 37 APFL PLUG RA 590 | Alternative Product Available |
|
$12.7100 / $26.6200 | Buy Now |
|
Bristol Electronics | 1792 |
|
RFQ | ||
|
Quest Components | 1433 |
|
$5.7000 / $11.4000 | Buy Now | |
DISTI #
AMP747470-2
|
Interstate Connecting Components | 37 APFL PLUG RA 590 | 0 |
|
$11.7561 / $15.2829 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
747470-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
747470-2
TE Connectivity
37 APFL PLUG RA 590
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.452 inch | |
Body Depth | 0.738 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.1 A | |
Reference Standard | UL | |
Shell Size | 4/C | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.39 N |