-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 APFL RCPT RA 590
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4350
|
Newark | D-Sub Standard Connectors Recp Plastic Shl 15P |Amp Te Connectivity 747460-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1489 |
|
$10.9300 / $20.3200 | Buy Now |
DISTI #
66F1651
|
Newark | 15 Apfl Rcpt Ra 590 Rohs Compliant: No |Amp Te Connectivity 747460-1 Min Qty: 448 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2000 / $9.6300 | Buy Now |
DISTI #
2266-747460-1-ND
|
DigiKey | CONN D-SUB RCPT 15POS R/A SLDR Min Qty: 10 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
1489 In Stock |
|
$6.2500 / $10.9600 | Buy Now |
DISTI #
A23361-ND
|
DigiKey | CONN D-SUB RCPT 15POS R/A SLDR Min Qty: 10 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.3172 | Buy Now |
DISTI #
747460-1
|
Avnet Americas | D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 15 Contacts, DA, Solder - Trays (Alt: 747460-1) RoHS: Not Compliant Min Qty: 448 Package Multiple: 448 Lead time: 15 Weeks, 2 Days Container: Tray | 0 |
|
$8.4757 / $10.1995 | Buy Now |
DISTI #
571-7474601
|
Mouser Electronics | D-Sub Standard Connectors RECP PLASTIC SHL 15P RoHS: Not Compliant | 0 |
|
$9.3100 / $16.2800 | Order Now |
DISTI #
AMP747460-1
|
Heilind Electronics | 15 APFL RCPT RA 590 | Americas - 0 in Stock |
|
$8.2466 / $10.7206 | Buy Now |
|
Onlinecomponents.com | 15 APFL RCPT RA 590 |
1491 In Stock |
|
$10.5600 / $12.8900 | Buy Now |
|
Quest Components | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | 1 |
|
$10.4700 | Buy Now |
|
Quest Components | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | 8 |
|
$9.3750 / $14.0625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
747460-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
747460-1
TE Connectivity
15 APFL RCPT RA 590
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.452 inch | |
Body Depth | 0.729 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3.1 A | |
Reference Standard | UL | |
Shell Material | ZINC ALLOY | |
Shell Size | 2/A | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |