-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
37 PLUG SP/FMS STD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H5296
|
Newark | D Sub Connector, Standard, 37Pos, Plug, Product Range:Amplimite Hd-20 Series, Contact Material:Brass, Contact Plating:Gold Plated Contacts, Body Material:Steel Rohs Compliant: No |Amp Te Connectivity 747375-2 Min Qty: 441 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9400 / $15.6300 | Buy Now |
DISTI #
A23181-ND
|
DigiKey | CONN D-SUB PLUG 37POS VERT SLDR Min Qty: 1 Lead time: 16 Weeks Container: Tube |
562 In Stock |
|
$14.2543 / $15.5500 | Buy Now |
DISTI #
747375-2
|
Avnet Americas | Conn D-Subminiature PIN 37 POS 2.77mm Solder ST Thru-Hole 37 Terminal 1 Port - Rail/Tube (Alt: 747375-2) RoHS: Not Compliant Min Qty: 441 Package Multiple: 441 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$13.4561 / $16.1930 | Buy Now |
DISTI #
571-7473752
|
Mouser Electronics | D-Sub Standard Connectors PLUG FRNT MTL SHL 37 standard mtng holes RoHS: Not Compliant | 0 |
|
$15.3100 / $21.2900 | Order Now |
|
Future Electronics | HD20 Series 37 Position Straight Plug Board Mount D-Sub Connector RoHS: Non Compliant pbFree: No Min Qty: 441 Package Multiple: 441 Container: Tube | 0Tube |
|
$15.7700 | Buy Now |
DISTI #
AMP747375-2
|
Heilind Electronics | 37 PLUG SP/FMS STD | Americas - 0 in Stock |
|
$16.7699 | Buy Now |
|
Onlinecomponents.com | 37 PLUG SP/FMS STD |
857 In Stock |
|
$15.2800 / $22.0000 | Buy Now |
|
Bristol Electronics | 61 |
|
RFQ | ||
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | Connector, D-Shell Type, PCB Mount, Receptacle, 37 Contacts, Pin, 0.109 Pitch, PC Tail Terminal | 4 |
|
$13.0845 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
747375-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
747375-2
TE Connectivity
37 PLUG SP/FMS STD
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.236 inch | |
Body Length | 2.732 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Shell Size | 4/C | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |
This table gives cross-reference parts and alternative options found for 747375-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 747375-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC15413 | D Type Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Plug | SPC Multicomp | 747375-2 vs SPC15413 |