Part Details for 747318-2 by TE Connectivity
Overview of 747318-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 747318-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM0615
|
Newark | 25 Pos Hdf 20 Submini Recpt |Amp Te Connectivity 747318-2 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 631 |
|
$7.5700 / $10.6900 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature SKT 25 POS 2.76mm IDT RA Cable Mount 25 Terminal 1 Port |
631 Partner Stock |
|
$0 | Buy Now |
DISTI #
79929380
|
Verical | Conn D-Sub SKT 25 POS 1.38mm IDT RA Cable Mount 25 Terminal 1 Port RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 | Americas - 631 |
|
$5.6700 / $6.4100 | Buy Now |
|
Bristol Electronics | 114 |
|
RFQ | ||
|
Bristol Electronics | 38 |
|
RFQ | ||
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 25 Contacts, Socket, 0.109 Pitch | 765 |
|
$4.6350 / $9.2700 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 25 Contacts, Socket, 0.109 Pitch | 68 |
|
$5.7165 / $9.2700 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 25 Contacts, Socket, 0.109 Pitch | 40 |
|
$4.6350 / $9.2700 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 25 Contacts, Socket, 0.109 Pitch | 31 |
|
$6.4000 / $9.6000 | Buy Now |
Part Details for 747318-2
747318-2 CAD Models
747318-2 Part Data Attributes
|
747318-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
747318-2
TE Connectivity
CONNECTOR,D-SHELL,CABLE MNT,PLUG,25 CONTACTS,SKT,0.109 PITCH,HOLE .112-.124
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.496 inch | |
Body Depth | 0.32 inch | |
Body Length | 2.09 inch | |
Body/Shell Style | PLUG | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | NON-THREADED | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.25 A | |
Reference Standard | UL, CSA | |
Total Number of Contacts | 25 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |