Part Details for 7472A by Philips Semiconductors
Overview of 7472A by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Energy and Power Systems
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7472ARZ | Analog Devices | 12 BIT 1.5MSPS PARALLEL ADC I. | |
AD7472ARUZ-REEL7 | Analog Devices | 12 BIT 1.5MSPS PARALLEL ADC I. | |
AD7472ARUZ | Analog Devices | 12 BIT 1.5MSPS PARALLEL ADC I. |
Part Details for 7472A
7472A CAD Models
7472A Part Data Attributes
|
7472A
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
7472A
Philips Semiconductors
TTL/H/L SERIES, NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH MASTER SLAVE OPERATION | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | J-K FLIP-FLOP | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 20 mA | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
fmax-Min | 15 MHz |
Alternate Parts for 7472A
This table gives cross-reference parts and alternative options found for 7472A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7472A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN7472N-00 | TTL/H/L SERIES, NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14 | Texas Instruments | 7472A vs SN7472N-00 |
SN7472J-00 | TTL/H/L SERIES, NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14 | Texas Instruments | 7472A vs SN7472J-00 |
SN5472J-00 | TTL/H/L SERIES, NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14 | Texas Instruments | 7472A vs SN5472J-00 |
7472A | J-K Flip-Flop, TTL/H/L Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP14 | Signetics | 7472A vs 7472A |
SN7472N-10 | TTL/H/L SERIES, NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14 | Texas Instruments | 7472A vs SN7472N-10 |