Part Details for 747168-000 by TE Connectivity
Overview of 747168-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 747168-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747168-000
|
Avnet Americas | ALIAS=747168-000,1201541-8 - Cable Rools/Shrink Tubing (Alt: 747168-000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$28.1430 / $33.8670 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$29.0900 | Buy Now |
DISTI #
RYCFLX40-040-01-CS8653
|
Heilind Electronics | 747168-000 | Americas - 0 in Stock |
|
$35.0735 / $35.5971 | Buy Now |
|
Onlinecomponents.com | Flexbraid Kit HexaShieldF EMI Termination System RoHS: Compliant |
200 In Stock |
|
$35.7900 / $64.2400 | Buy Now |
DISTI #
747168-000
|
TTI | Heat Shrink Tubing & Sleeves FLX40-040-01-CS8653 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$35.7900 / $64.2400 | Buy Now |
DISTI #
RYCFLX40-040-01-CS8653
|
Interstate Connecting Components | 747168-000 | 0 |
|
$35.0735 / $35.5971 | Buy Now |
DISTI #
747168-000
|
Avnet Abacus | (Alt: 747168-000) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Flexbraid Kit HexaShieldF EMI Termination System RoHS: Compliant |
200 In Stock |
|
$35.7900 / $64.2400 | Buy Now |