Part Details for 747053-2 by TE Connectivity
Overview of 747053-2 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 747053-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn D-Subminiature PIN 25 POS 1.27mm IDT RA Panel Mount 25 Terminal 1 Port RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 219 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, IDC, PLUG | 800 |
|
$6.2250 / $12.4500 | Buy Now |
|
Quest Components | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, IDC, PLUG | 175 |
|
$5.5500 / $9.0000 | Buy Now |
Part Details for 747053-2
747053-2 CAD Models
747053-2 Part Data Attributes
|
747053-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
747053-2
TE Connectivity
CONNECTOR,D-SHELL,CABLE MNT,RECEPT,25 CONTACTS,PIN,0.109 PITCH,#4-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.496 inch | |
Body Depth | 0.333 inch | |
Body Length | 2.09 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.25 A | |
Reference Standard | UL, CSA | |
Total Number of Contacts | 25 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 747053-2
This table gives cross-reference parts and alternative options found for 747053-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 747053-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1658611-2 | 25 POS HDF PLUG, AP, LEAD FREE | TE Connectivity | 747053-2 vs 1658611-2 |