Part Details for 747051-1 by TE Connectivity
Overview of 747051-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 747051-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 12 |
|
$79.8143 / $88.6826 | Buy Now | |
|
Quest Components | 4 |
|
$101.0982 / $106.4192 | Buy Now |
Part Details for 747051-1
747051-1 CAD Models
747051-1 Part Data Attributes:
|
747051-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
747051-1
TE Connectivity
CONNECTOR,D-SHELL,CABLE MNT,PLUG,37 CONTACTS,SKT,0.109 PITCH,#4-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.496 inch | |
Body Depth | 0.32 inch | |
Body Length | 2.732 inch | |
Body/Shell Style | PLUG | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.25 A | |
Reference Standard | UL, CSA | |
Total Number of Contacts | 37 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 747051-1
This table gives cross-reference parts and alternative options found for 747051-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 747051-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1658609-1 | 37 POS HDF RCPT, AP | TE Connectivity | 747051-1 vs 1658609-1 |