-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 7 Contact(s), Female, Right Angle, Solder and Surface Mount Terminal, Locking Mech, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59H5584
|
Newark | Connector, Hssdc2, Rcpt, 7Pos, Smt, No. Of Contacts:7Contacts, Gender:Receptacle, Connector Type:Hssdc2, Contact Termination Type:Surface Mount, Product Range:74703 Series, Connector Mounting:Pcb Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |Molex 74703-0007 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.6900 | Buy Now |
|
Quest Components | 7 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, RECEPTACLE | 116 |
|
$11.4056 / $14.6644 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74703-0007
Molex
Buy Now
Datasheet
|
Compare Parts:
74703-0007
Molex
Telecom and Datacom Connector, 7 Contact(s), Female, Right Angle, Solder and Surface Mount Terminal, Locking Mech, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.398 inch | |
Body Depth | 0.823 inch | |
Body Length | 0.555 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 70 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VAC V | |
Durability | 250 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 29.8016 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Terminal Length | ||
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER AND SURFACE MOUNT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 15.1232 N |
This table gives cross-reference parts and alternative options found for 74703-0007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74703-0007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1888372-1 | Telecom and Datacom Connector, 7 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle | TE Connectivity | 74703-0007 vs 1888372-1 |