Part Details for 74696-1002 by Molex
Overview of 74696-1002 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100201SCX | Rochester Electronics LLC | 100201 - OR/NOR Gate, 100K Series, 1-Func, 2-Input, ECL, PDSO8 | |
8501002YC | Rochester Electronics LLC | Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
IXF1002ED-G | Rochester Electronics LLC | IXF1002ED - Dual Port Gigabit Ethernet Controller |
Price & Stock for 74696-1002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn VHDM HDR 40 POS 2mm Press Fit ST Thru-Hole VHDM-HSD™ Tube RoHS: Compliant |
79 Partner Stock |
|
$7.9700 / $11.9000 | Buy Now |
DISTI #
16860951
|
Verical | Conn VHDM HDR 40 POS 2mm Press Fit ST Thru-Hole VHDM-HSD™ Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 79 |
|
$8.7800 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
DISTI #
746961002-MOL
|
TME | 74696-1002 Min Qty: 5 | 79 |
|
$10.3170 / $10.3186 | Buy Now |
DISTI #
74696-1002
|
IBS Electronics | Board Connector, 50 Contact(S), 5 Row(S), Male, Straight, 0.079 Inch Pitch, Press Fit Terminal, Min Qty: 95 Package Multiple: 1 | 79 |
|
$9.1390 | Buy Now |
DISTI #
C1S516500205651
|
Chip1Stop | Conn VHDM HDR 40 POS 2mm Press Fit ST Thru-Hole VHDM-HSD? Tube RoHS: Compliant | 79 |
|
$10.2000 / $10.9000 | Buy Now |
|
Master Electronics | Conn VHDM HDR 40 POS 2mm Press Fit ST Thru-Hole VHDM-HSD™ Tube RoHS: Compliant |
79 Partner Stock |
|
$7.9700 / $11.9000 | Buy Now |
DISTI #
10196405
|
TestEquity LLC | Molex 74696-1002 VHDM-HSD Backplane Header, 2.00mm Pitch, 5-Row, Guide Pin Signal Module, Pin End Version, 40 Circuits, Pin Length 6.25mm. Series:74702 Enables designers to create custom loaded connectors utilizing standard pin lengths 4.25, 4.75, 5.15 and 6.25mm | 79 |
|
$9.3700 | Buy Now |
Part Details for 74696-1002
74696-1002 CAD Models
74696-1002 Part Data Attributes
|
74696-1002
Molex
Buy Now
Datasheet
|
Compare Parts:
74696-1002
Molex
Board Connector, 50 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Additional Feature | 10 SHIELD CONTACTS IN 1 ROW | |
Body Breadth | 0.571 inch | |
Body Depth | 0.484 inch | |
Body Length | 1.063 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 18 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .3892 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.089 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.286 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |