Part Details for 74686-0158 by Molex
Overview of 74686-0158 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH6-0158L | Coilcraft Inc | General Purpose Inductor, 12.8uH, 15%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPS5015-822MLB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
HP6-0158L | Coilcraft Inc | General Purpose Inductor, 5.69uH, 15%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 74686-0158
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC1918
|
Newark | Vhdm And Hsd 8R Hybrid Dc Assy Lf |Molex 74686-0158 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
0746860158
|
Avnet Americas | 74686-0158 - Rail/Tube (Alt: 0746860158) RoHS: Not Compliant Min Qty: 56 Package Multiple: 56 Container: Tube | 0 |
|
RFQ |
Part Details for 74686-0158
74686-0158 CAD Models
74686-0158 Part Data Attributes
|
74686-0158
Molex
Buy Now
|
Compare Parts:
74686-0158
Molex
|
Samacsys Manufacturer | Molex |