Part Details for 746785-1 by TE Connectivity
Overview of 746785-1 by TE Connectivity
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 746785-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F551
|
Newark | D Sub Strain Relief 50Way, Thermoplastic, Accessory Type:Strain Relief, For Use With:Hdf-20 Series Idc D Sub Connectors, No. Of Positions:50Positions, Strain Relief Material:Thermoplastic, Product Range:Hdf-20 Series Rohs Compliant: Yes |Amp Te Connectivity 746785-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 116 |
|
$1.3000 / $1.5900 | Buy Now |
DISTI #
ADSR50-ND
|
DigiKey | CONN D-SUB STRAIN RELIEF 50POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
456 In Stock |
|
$1.3855 / $2.3000 | Buy Now |
DISTI #
746785-1
|
Avnet Americas | Connector Accessories Strain Relief 50 POS Thermoplastic Black - Bulk (Alt: 746785-1) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 2 Weeks, 6 Days Container: Bulk | 842 Factory Stock |
|
$1.2171 / $1.4646 | Buy Now |
DISTI #
50F551
|
Avnet Americas | Connector Accessories Strain Relief 50 POS Thermoplastic Black - Bulk (Alt: 50F551) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 116 Partner Stock |
|
$1.5600 / $2.0700 | Buy Now |
DISTI #
571-7467851
|
Mouser Electronics | D-Sub Tools & Hardware CABLE STABILIZER RoHS: Compliant | 169 |
|
$1.1800 / $2.0000 | Buy Now |
|
Future Electronics | HDF-20 50 Position 90° Exit Angle Amp-Latch Ribbon Cable Strain Relief RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 1 Container: Box | 0Box |
|
$1.2200 / $1.3900 | Buy Now |
|
Bisco Industries | 7 |
|
Buy Now | ||
DISTI #
AMP746785-1
|
Heilind Electronics | 50 POS STR RLFLOW PROFILE | Americas - 1112 in Stock |
|
$0.9617 / $1.4970 | Buy Now |
|
Onlinecomponents.com | 50 POS STR RLF,LOW PROFILE RoHS: Compliant |
2747 In Stock 770 Factory Stock |
|
$1.1900 / $2.3200 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ |
Part Details for 746785-1
746785-1 CAD Models
746785-1 Part Data Attributes:
|
746785-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
746785-1
TE Connectivity
50 POS STR RLF,LOW PROFILE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | STRAIN RELIEF | |
Cable Types | RIBBON | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE | |
Mounting Style | RIGHT ANGLE | |
Used With | CABLE CONNECTORS | |
Wire Gauge | 0 AWG | |
Wire Size-Max |