Part Details for 7466205R by Wurth Electronics Midcom
Overview of 7466205R by Wurth Electronics Midcom
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7466205R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74416401
|
RS | Bush, SMT with internal blind-hole thread, 7mm H, 9mm OD, 70A, Ti M5 | Wurth Electronics 7466205R RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$800.0000 | RFQ |
DISTI #
74945270
|
RS | Bush, SMT with internal blind-hole thread, 7mm H, 9mm OD, 70A, Ti M5 | Wurth Electronics 7466205R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6380 | RFQ |