746610-6
Description: 026 DIP PLUG 100CL TIN

Overview of 746610-6 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 746610-6 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 90F5204
Newark Wire-Board Connector Plug, 26Pos, 2.54Mm, Approval Bodies:Csa/Ul, Body Material:Thermosplastic, Connector Type:Wire-To-Board, Leaded Process Compatible:No, Peak Reflow Compatible (260 C):No, Size:1.480 " W Rohs Compliant: No |Amp Te Connectivity 746610-6 RoHS: Not Compliant Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.6800
  • 2,500 $1.6200
$1.6200 / $1.6800 Buy Now
DISTI # ADM26T-ND
DigiKey CONN DIP HDR IDC 26POS VERT Min Qty: 1050 Lead time: 10 Weeks Container: Bulk Temporarily Out of Stock
  • 1,050 $1.7716
$1.7716 Buy Now
DISTI # 746610-6
Avnet Americas Conn IDC Connector M 26 POS 2.54mm IDT RA Cable Mount - Rail/Tube (Alt: 746610-6) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 9 Weeks, 4 Days Container: Tube 0
  • 1,050 $1.6490
$1.6490 Buy Now
DISTI # 571-7466106
Mouser Electronics Headers & Wire Housings 26P DIP PLUG IDC RoHS: Compliant 174
  • 1 $3.0700
  • 10 $2.8000
  • 100 $2.4600
  • 250 $2.1500
  • 500 $1.9300
  • 1,000 $1.7000
  • 2,500 $1.6500
  • 5,000 $1.5900
$1.5900 / $3.0700 Buy Now
DISTI # 73777122
RS 026 DIP PLUG 100CL TIN, Ribbon Cable Connectors | TE Connectivity 746610-6 Min Qty: 1050 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 1,050 $2.3700
$2.3700 RFQ
Future Electronics 026 DIP PLUG 100CL TIN RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 1050 Lead time: 10 Weeks Container: Tube 0
Tube
  • 1,050 $1.7000
$1.7000 Buy Now
DISTI # AMP746610-6
Heilind Electronics 026 DIP PLUG 100CL TIN Americas - 0 in Stock
  • 1,050 $1.8181
  • 4,150 $1.7913
$1.7913 / $1.8181 Buy Now
Onlinecomponents.com 026 DIP PLUG 100CL TIN Alternative Product Available
  • 263 $3.1600
  • 525 $1.9500
  • 788 $1.5400
  • 1,050 $1.5100
$1.5100 / $3.1600 Buy Now
Bristol Electronics   Min Qty: 3 989
  • 3 $2.2500
  • 10 $1.6875
  • 31 $1.4062
  • 108 $0.8438
  • 357 $0.7875
  • 954 $0.7425
$0.7425 / $2.2500 Buy Now
Bristol Electronics   650
RFQ
Bristol Electronics   45
RFQ
Quest Components HEADER CONNECTOR,CABLE MNT,RECEPT,26 CONTACTS,PIN,0.100 PITCH,IDC TERMINAL 920
  • 1 $3.6000
  • 105 $2.2200
  • 451 $1.9800
$1.9800 / $3.6000 Buy Now
Quest Components HEADER CONNECTOR,CABLE MNT,RECEPT,26 CONTACTS,PIN,0.100 PITCH,IDC TERMINAL 791
  • 1 $3.0000
  • 287 $0.9750
  • 616 $0.9375
$0.9375 / $3.0000 Buy Now
Quest Components HEADER CONNECTOR,CABLE MNT,RECEPT,26 CONTACTS,PIN,0.100 PITCH,IDC TERMINAL 214
  • 1 $3.3975
  • 12 $1.6988
  • 119 $1.4723
$1.4723 / $3.3975 Buy Now
Quest Components HEADER CONNECTOR,CABLE MNT,RECEPT,26 CONTACTS,PIN,0.100 PITCH,IDC TERMINAL 103
  • 1 $3.3975
  • 10 $2.4915
  • 31 $2.2650
$2.2650 / $3.3975 Buy Now
Quest Components HEADER CONNECTOR,CABLE MNT,RECEPT,26 CONTACTS,PIN,0.100 PITCH,IDC TERMINAL 60
  • 1 $3.0000
  • 12 $1.8750
  • 41 $1.1250
$1.1250 / $3.0000 Buy Now
Quest Components HEADER CONNECTOR,CABLE MNT,RECEPT,26 CONTACTS,PIN,0.100 PITCH,IDC TERMINAL 36
  • 1 $2.8280
  • 3 $2.1210
  • 13 $1.7675
$1.7675 / $2.8280 Buy Now
Quest Components HEADER CONNECTOR,CABLE MNT,RECEPT,26 CONTACTS,PIN,0.100 PITCH,IDC TERMINAL 32
  • 1 $3.3600
  • 4 $2.2400
  • 12 $1.6800
$1.6800 / $3.3600 Buy Now
Quest Components HEADER CONNECTOR,CABLE MNT,RECEPT,26 CONTACTS,PIN,0.100 PITCH,IDC TERMINAL 15
  • 1 $3.3975
  • 4 $2.2650
  • 12 $1.6988
$1.6988 / $3.3975 Buy Now
DISTI # AMP746610-6
Interstate Connecting Components 026 DIP PLUG 100CL TIN 0
  • 1,050 $1.8181
  • 4,150 $1.7913
$1.7913 / $1.8181 Buy Now
DISTI # 746610-6
Avnet Abacus Conn IDC Connector M 26 POS 2.54mm IDT RA Cable Mount (Alt: 746610-6) RoHS: Not Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 23
  • 1 $4.6200
  • 100 $3.4600
  • 1,000 $3.0000
$3.0000 / $4.6200 Buy Now
Master Electronics 026 DIP PLUG 100CL TIN Alternative Product Available
  • 263 $3.1600
  • 525 $1.9500
  • 788 $1.5400
  • 1,050 $1.5100
$1.5100 / $3.1600 Buy Now

CAD Models for 746610-6 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 746610-6 by TE Connectivity

746610-6
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
9 Weeks, 4 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
LATCHED
Body Breadth
0.278 inch
Body Depth
0.253 inch
Body Length
1.48 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
IDC
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
1A
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Panel Mount
NO
Plating Thickness
100u inch
Polarization Key
POLARIZED
Rated Current (Signal)
1 A
Reference Standard
CSA, UL
Terminal Length
0.156 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
26
UL Flammability Code
94V-0
Wire Size-Max
26 AWG
Wire Size-Min
30 AWG
Want to compare parts?
  1. 746610-6
    TE Connectivity
    026 DIP PLUG 100CL TIN
    VS

Alternate Parts for 746610-6

This table gives cross-reference parts and alternative options found for 746610-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 746610-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1-746610-6 26 DIP PLUG, 100CL, LEAD FREE TE Connectivity 746610-6 vs 1-746610-6

Related Parts for 746610-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 746610-6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 746610-6 by TE Connectivity

Select Manufacturer
Which Manufacturer of 746610-6 would you like to use for your alert(s)?
  • Please alert me when 746610-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 746610-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 746610-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 746610-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 746610-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 746610-6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: