-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
REDCUBE THR with internal blind-hole thread WP-THRBU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC9234
|
Newark | Terminal, Bush Thr, Pcb, 9.7Mm, M4, Th, Tab Size - Metric:-, Tab Size - Imperial:-, Terminal Material:Brass, Mounting Hole Dia:9.7Mm, Terminal Plating:Tin, Product Range:Redcube Wp-Thrbu Series, Svhc:Lead (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 74650194R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 119 |
|
$3.0800 / $3.8500 | Buy Now |
DISTI #
732-74650194RCT-ND
|
DigiKey | TERM REDCUBE M4 9PIN PCB Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3385 In Stock |
|
$2.9310 / $4.8900 | Buy Now |
DISTI #
710-74650194R
|
Mouser Electronics | Terminals WP-THRBU THR Bush M4 3.5mm Blind RoHS: Compliant | 3563 |
|
$2.8000 / $3.7000 | Buy Now |
DISTI #
09H9393
|
Bürklin Elektronik | PCB terminal, 9 pole, 85 A, solder connection, metal, 74650194R Min Qty: 1 | 50 |
|
$2.9439 / $4.3350 | Buy Now |
|
CHIPMALL.COM LIMITED | TERM REDCUBE M4 9PIN PCB | 104 |
|
$2.4544 / $3.5902 | Buy Now |
DISTI #
2748950
|
element14 Asia-Pacific | TERMINAL, BUSH THR, PCB, 9.7MM, M4, TH RoHS: Compliant Min Qty: 1 Container: Cut Tape | 119 |
|
$2.9585 / $3.9127 | Buy Now |
DISTI #
2748950
|
Farnell | TERMINAL, BUSH THR, PCB, 9.7MM, M4, TH RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 119 |
|
$2.7561 / $4.1593 | Buy Now |
|
LCSC | Tin 85A Brass 9 Plugin PCB Welding Terminal ROHS | 104 |
|
$2.5045 / $3.6635 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74650194R
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74650194R
Wurth Elektronik
REDCUBE THR with internal blind-hole thread WP-THRBU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Rated Current | 85 A | |
Terminal and Terminal Block Type | POWER TERMINAL |