Part Details for 746435-4 by TE Connectivity
Overview of 746435-4 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 746435-4
746435-4 CAD Models
746435-4 Part Data Attributes
|
746435-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
746435-4
TE Connectivity
CONNECTOR, 20 CONTACT(S), FEMALE, BOARD STACKING CONNECTOR, IDC, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | AMP-LATCH | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Termination Type | IDC | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 746435-4
This table gives cross-reference parts and alternative options found for 746435-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 746435-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KX14-20K5EE1000E | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Japan Aviation Electronics Industry Limited | 746435-4 vs KX14-20K5EE1000E |
KX14-20-K4E-1 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Japan Aviation Electronics Industry Limited | 746435-4 vs KX14-20-K4E-1 |
KX14-20N5D1VE | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 746435-4 vs KX14-20N5D1VE |
55201-0201 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Plug, | Molex | 746435-4 vs 55201-0201 |
00-9158-020-030-062 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Kyocera AVX Components | 746435-4 vs 00-9158-020-030-062 |
00-9158-020-025-062 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Kyocera AVX Components | 746435-4 vs 00-9158-020-025-062 |
BSSH-110-D-08-G-LF | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 746435-4 vs BSSH-110-D-08-G-LF |
KX14-20N14DE | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 746435-4 vs KX14-20N14DE |
K080ASX-020565G | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket | Kycon Inc | 746435-4 vs K080ASX-020565G |
BSSH-110-D-10-G-LF | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 746435-4 vs BSSH-110-D-10-G-LF |