Part Details for 74622103 by Wurth Elektronik
Overview of 74622103 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74622103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6642
|
Newark | Pcb Terminal, R/A, M3, Brass Rohs Compliant: Yes |Wurth Elektronik 74622103 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 335 |
|
$3.3200 / $4.2600 | Buy Now |
DISTI #
732-74622103-ND
|
DigiKey | WP-RAFE REDCUBE 90. 2-ROWS. FULL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
381 In Stock |
|
$2.8030 / $4.1000 | Buy Now |
DISTI #
710-74622103
|
Mouser Electronics | Terminals WP-RAFE M3-4mm 2Row 6pins 7x7mm RoHS: Compliant | 476 |
|
$2.8000 / $4.1000 | Buy Now |
Part Details for 74622103
74622103 CAD Models
74622103 Part Data Attributes
|
74622103
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74622103
Wurth Elektronik
130A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | MATERIAL: BRASS; FINISH: TIN | |
Rated Current | 130 A | |
Terminal and Terminal Block Type | POWER TERMINAL |