-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 8 Contact(s), Press Fit Terminal, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R9279
|
Newark | Wire-To-Board Connector, Bushing, M6, Press Fit, 8, 2.54 Mm, Tin Plated Contacts Rohs Compliant: Yes |Wurth Elektronik 7461084 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$3.3000 / $4.3200 | Buy Now |
DISTI #
732-3203-ND
|
DigiKey | TERM REDCUBE M6 8PIN PCB Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
8962 In Stock |
|
$2.7580 / $4.1400 | Buy Now |
DISTI #
710-7461084
|
Mouser Electronics | Terminals WP-BUTR Pin-Plate 8Pin 2Row M6 160A RoHS: Compliant | 3038 |
|
$2.7500 / $4.1500 | Buy Now |
DISTI #
74394583
|
RS | Bush, press-fit, 2 rows, 10mm W x 13.5mm H, 160A, M6 Ti, 8 pins | Wurth Elektronik 7461084 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5300 / $3.8600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7461084
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7461084
Wurth Elektronik
Rectangular Power Connector, 8 Contact(s), Press Fit Terminal, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - Copper (Cu) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 8 |