-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B7258
|
Newark | Power Entry, Rcpt, 20A, 250Vac, Qc, Iec Connector Type:Iec C20 Inlet, Current Rating:20A, Voltage Rating:250Vac, Contact Termination Type:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Product Range:745W Series Rohs Compliant: Yes |Qualtek Electronics 745W-15/08 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 | Buy Now |
DISTI #
Q243-ND
|
DigiKey | PWR ENT RCPT IEC320-C20 PANEL QC Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
4296 In Stock |
|
$0.8469 / $2.0200 | Buy Now |
DISTI #
562-745W-1508
|
Mouser Electronics | AC Power Entry Modules SNAP-IN .50 QD SLDR RoHS: Compliant | 725 |
|
$0.8470 / $1.7100 | Buy Now |
DISTI #
V99:2348_18851943
|
Arrow Electronics | Conn Power M 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks | Americas - 3 |
|
$0.1399 / $0.1401 | Buy Now |
DISTI #
70132878
|
RS | Inlet Power Snap In Mount 125/250 V 16 A @ 250 20 A @ 125 V PC 241R | Qualtek Electronics Corp. 745W-15/08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 154 |
|
$0.9600 / $1.6100 | Buy Now |
DISTI #
QTK745W-15/08
|
Heilind Electronics | AC RECEPTACLE | Americas - 1388 in Stock |
|
$1.1519 / $1.5550 | Buy Now |
|
Onlinecomponents.com | Conn Power M 3 POS Solder ST Panel Mount 3 Terminal 1 Port RoHS: Compliant |
686 In Stock 1787 Factory Stock |
|
$0.7950 / $1.2040 | Buy Now |
DISTI #
60871569
|
Verical | Conn Power M 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2045 | Americas - 686 |
|
$1.0829 / $1.5600 | Buy Now |
DISTI #
QTK745W-15/08
|
Interstate Connecting Components | AC RECEPTACLE | 462 |
|
$1.1519 / $1.5550 | Buy Now |
DISTI #
000000000003020180
|
Sager | AC Power Entry Modules SNAP-IN .50 QD SLDR Min Qty: 1 | 635 |
|
$0.8293 / $1.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
745W-15/08
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
745W-15/08
Qualtek Electronics Corporation
Mains Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Qualtek | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |