Part Details for 745N2220GYH0K by KEMET Corporation
Overview of 745N2220GYH0K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 745N2220GYH0K
745N2220GYH0K CAD Models
745N2220GYH0K Part Data Attributes
|
745N2220GYH0K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
745N2220GYH0K
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.11 | |
Qualifications | AEC-Q200 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for 745N2220GYH0K
This table gives cross-reference parts and alternative options found for 745N2220GYH0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 745N2220GYH0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C33U1223K90C450 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.022uF, | Xiamen Faratronic Co Ltd | 745N2220GYH0K vs C33U1223K90C450 |
R745N2220CKH0K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 745N2220GYH0K vs R745N2220CKH0K |
745N2220JHH0K | Film Capacitor, | KEMET Corporation | 745N2220GYH0K vs 745N2220JHH0K |
745N2220JMH0K | Film Capacitor, | KEMET Corporation | 745N2220GYH0K vs 745N2220JMH0K |
R745N2220GYH0K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 745N2220GYH0K vs R745N2220GYH0K |
745N2220JEH0K | Film Capacitor, | KEMET Corporation | 745N2220GYH0K vs 745N2220JEH0K |
745N222050H0K | Film Capacitor, Polypropylene, 1600V, 0.022uF | KEMET Corporation | 745N2220GYH0K vs 745N222050H0K |
745N2220BBH0K | CAPACITOR, METALLIZED FILM | KEMET Corporation | 745N2220GYH0K vs 745N2220BBH0K |
R745N2220DQH0K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 745N2220GYH0K vs R745N2220DQH0K |
R745N222050H0K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 745N2220GYH0K vs R745N222050H0K |