Part Details for 745N26805000J by KEMET Corporation
Overview of 745N26805000J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 745N26805000J
745N26805000J CAD Models
745N26805000J Part Data Attributes
|
745N26805000J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
745N26805000J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 19 mΩ | |
Height | 20 mm | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 5600 mA | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for 745N26805000J
This table gives cross-reference parts and alternative options found for 745N26805000J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 745N26805000J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R745N2680GY00J | Film Capacitor, | KEMET Corporation | 745N26805000J vs R745N2680GY00J |
R745N26804000J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.068uF, | KEMET Corporation | 745N26805000J vs R745N26804000J |
R745N2680JB00J | Film Capacitor, | KEMET Corporation | 745N26805000J vs R745N2680JB00J |
R745N2680CK00J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.068uF, | KEMET Corporation | 745N26805000J vs R745N2680CK00J |
R745N2680DQ00J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.068uF, | KEMET Corporation | 745N26805000J vs R745N2680DQ00J |
745N2680JM00J | Film Capacitor, | KEMET Corporation | 745N26805000J vs 745N2680JM00J |
745N2680JE00J | Film Capacitor, | KEMET Corporation | 745N26805000J vs 745N2680JE00J |
R745N2680JE00J | Film Capacitor, | KEMET Corporation | 745N26805000J vs R745N2680JE00J |
745N26804000J | Film Capacitor, | KEMET Corporation | 745N26805000J vs 745N26804000J |
745N2680DQ00J | Film Capacitor, | KEMET Corporation | 745N26805000J vs 745N2680DQ00J |