Part Details for 745N2220CK00K by KEMET Corporation
Overview of 745N2220CK00K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 745N2220CK00K
745N2220CK00K CAD Models
745N2220CK00K Part Data Attributes
|
745N2220CK00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
745N2220CK00K
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 29 mΩ | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 4000 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for 745N2220CK00K
This table gives cross-reference parts and alternative options found for 745N2220CK00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 745N2220CK00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
745N2220JH00K | Film Capacitor, | KEMET Corporation | 745N2220CK00K vs 745N2220JH00K |
R745N22205000K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.022uF, | KEMET Corporation | 745N2220CK00K vs R745N22205000K |
R745N2220JE00K | Film Capacitor, | KEMET Corporation | 745N2220CK00K vs R745N2220JE00K |
R745N2220DQ00K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.022uF, | KEMET Corporation | 745N2220CK00K vs R745N2220DQ00K |
R745N2220JH00K | Film Capacitor, | KEMET Corporation | 745N2220CK00K vs R745N2220JH00K |
745N2220JE00K | Film Capacitor, | KEMET Corporation | 745N2220CK00K vs 745N2220JE00K |
745N2220AA00K | Film Capacitor, | KEMET Corporation | 745N2220CK00K vs 745N2220AA00K |
76TN2220BB30K | CAPACITOR, METALLIZED FILM | KEMET Corporation | 745N2220CK00K vs 76TN2220BB30K |
745N22205000K | Film Capacitor, | KEMET Corporation | 745N2220CK00K vs 745N22205000K |
MKP1T022205B00KD00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | 745N2220CK00K vs MKP1T022205B00KD00 |