Part Details for 745I1470JE00J by KEMET Corporation
Overview of 745I1470JE00J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 745I1470JE00J
745I1470JE00J CAD Models
745I1470JE00J Part Data Attributes
|
745I1470JE00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
745I1470JE00J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 135 mΩ | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1500 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for 745I1470JE00J
This table gives cross-reference parts and alternative options found for 745I1470JE00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 745I1470JE00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R745I1470JH00J | Film Capacitor, | KEMET Corporation | 745I1470JE00J vs R745I1470JH00J |
R745I1470JE00J | Film Capacitor, | KEMET Corporation | 745I1470JE00J vs R745I1470JE00J |
R745I1470JB00J | Film Capacitor, | KEMET Corporation | 745I1470JE00J vs R745I1470JB00J |
745I1470CK00J | Film Capacitor, | KEMET Corporation | 745I1470JE00J vs 745I1470CK00J |
745I1470JM00J | Film Capacitor, | KEMET Corporation | 745I1470JE00J vs 745I1470JM00J |
745I1470JB00J | Film Capacitor, | KEMET Corporation | 745I1470JE00J vs 745I1470JB00J |
745I1470AA00J | Film Capacitor, | KEMET Corporation | 745I1470JE00J vs 745I1470AA00J |
745I14705000J | Film Capacitor, | KEMET Corporation | 745I1470JE00J vs 745I14705000J |
R745I1470DQ00J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, 7120, | KEMET Corporation | 745I1470JE00J vs R745I1470DQ00J |
R745I14705000J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, 7120, | KEMET Corporation | 745I1470JE00J vs R745I14705000J |