Part Details for 745I1180JE00J by KEMET Corporation
Overview of 745I1180JE00J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 745I1180JE00J
745I1180JE00J CAD Models
745I1180JE00J Part Data Attributes
|
745I1180JE00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
745I1180JE00J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.0018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 354 mΩ | |
Height | 11 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 600 mA | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for 745I1180JE00J
This table gives cross-reference parts and alternative options found for 745I1180JE00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 745I1180JE00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R777I1180DQ00J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0018uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 745I1180JE00J vs R777I1180DQ00J |
R777I1180JM00J | Film Capacitor, | KEMET Corporation | 745I1180JE00J vs R777I1180JM00J |
745I1180JH00J | Film Capacitor, | KEMET Corporation | 745I1180JE00J vs 745I1180JH00J |
73TI1180JE00J | Film Capacitor, | KEMET Corporation | 745I1180JE00J vs 73TI1180JE00J |
73TI1180JH00J | Film Capacitor, | KEMET Corporation | 745I1180JE00J vs 73TI1180JH00J |
745I1180JM00J | Film Capacitor, | KEMET Corporation | 745I1180JE00J vs 745I1180JM00J |
R745I1180JB00J | Film Capacitor, | KEMET Corporation | 745I1180JE00J vs R745I1180JB00J |
R777I1180AA00J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0018uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 745I1180JE00J vs R777I1180AA00J |
745I1180JB00J | Film Capacitor, | KEMET Corporation | 745I1180JE00J vs 745I1180JB00J |
R745I1180CK00J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0018uF, 7120, | KEMET Corporation | 745I1180JE00J vs R745I1180CK00J |