Datasheets
745F1470GY00J by: KEMET Corporation

Film Capacitor,

Part Details for 745F1470GY00J by KEMET Corporation

Overview of 745F1470GY00J by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

Part Details for 745F1470GY00J

745F1470GY00J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

745F1470GY00J Part Data Attributes

745F1470GY00J KEMET Corporation
Buy Now Datasheet
Compare Parts:
745F1470GY00J KEMET Corporation Film Capacitor,
Part Life Cycle Code Not Recommended
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Additional Feature ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL
Capacitance 0.0047 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
ESR 135 mΩ
Height 12 mm
Length 13 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method TR, 14 INCH
Positive Tolerance 5%
Rated (AC) Voltage (URac) 500 V
Rated (DC) Voltage (URdc) 1600 V
Reference Standard AEC-Q200
Ripple Current 1500 mA
Surface Mount NO
Terminal Pitch 10 mm
Terminal Shape WIRE
Width 6 mm

Alternate Parts for 745F1470GY00J

This table gives cross-reference parts and alternative options found for 745F1470GY00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 745F1470GY00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
745F1470JM00J Film Capacitor, KEMET Corporation 745F1470GY00J vs 745F1470JM00J
R745F1470JH00J Film Capacitor, KEMET Corporation 745F1470GY00J vs R745F1470JH00J
R745F1470GY00J Film Capacitor, KEMET Corporation 745F1470GY00J vs R745F1470GY00J
R745F14705000J Film Capacitor, KEMET Corporation 745F1470GY00J vs R745F14705000J
R745F1470DQ00J Film Capacitor, KEMET Corporation 745F1470GY00J vs R745F1470DQ00J
745F14704000J Film Capacitor, KEMET Corporation 745F1470GY00J vs 745F14704000J
745F1470CK00J Film Capacitor, KEMET Corporation 745F1470GY00J vs 745F1470CK00J
R745F1470AA00J Film Capacitor, KEMET Corporation 745F1470GY00J vs R745F1470AA00J
745F1470DQ00J Film Capacitor, KEMET Corporation 745F1470GY00J vs 745F1470DQ00J
R745F14704000J Film Capacitor, KEMET Corporation 745F1470GY00J vs R745F14704000J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 745F1470GY00J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 745F1470GY00J by KEMET Corporation

Select Manufacturer
Which Manufacturer of 745F1470GY00J would you like to use for your alert(s)?
  • Please alert me when 745F1470GY00J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 745F1470GY00J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 745F1470GY00J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 745F1470GY00J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 745F1470GY00J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 745F1470GY00J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: