Part Details for 745F1180GY00K by KEMET Corporation
Overview of 745F1180GY00K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 745F1180GY00K
745F1180GY00K CAD Models
745F1180GY00K Part Data Attributes
|
745F1180GY00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
745F1180GY00K
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.0018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 354 mΩ | |
Height | 9 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 600 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for 745F1180GY00K
This table gives cross-reference parts and alternative options found for 745F1180GY00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 745F1180GY00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R745F1180AA00K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0018uF, 5116, | KEMET Corporation | 745F1180GY00K vs R745F1180AA00K |
745F1180JH00K | Film Capacitor, | KEMET Corporation | 745F1180GY00K vs 745F1180JH00K |
R745F1180DQ00K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0018uF, 5116, | KEMET Corporation | 745F1180GY00K vs R745F1180DQ00K |
R745F11805000K | Film Capacitor, | KEMET Corporation | 745F1180GY00K vs R745F11805000K |
R745F1180CK00K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0018uF, 5116, | KEMET Corporation | 745F1180GY00K vs R745F1180CK00K |
745F11804000K | Film Capacitor, | KEMET Corporation | 745F1180GY00K vs 745F11804000K |
F462AG182K1K6L | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | 745F1180GY00K vs F462AG182K1K6L |
745F1180JE00K | Film Capacitor, | KEMET Corporation | 745F1180GY00K vs 745F1180JE00K |
MKP1T011803C00KI00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | Wima | 745F1180GY00K vs MKP1T011803C00KI00 |
MKP1T011803C00KF00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | Wima | 745F1180GY00K vs MKP1T011803C00KF00 |