745C101152JP
CTS Corporation
Description: Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.504W, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP, ROHS COMPLIANT

Overview of 745C101152JP by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for 745C101152JP by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 745C101152JPTR-ND
DigiKey RES ARRAY 8 RES 1.5K OHM 2512 Min Qty: 4000 Lead time: 24 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.1675
$0.1675 Buy Now
DISTI # 745C101152JP
Avnet Americas Resistor, Array, 1.5 kOhm, ± 5%, 500 mW, 8 Resistors, Bussed, 2512 [6432 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: 745C101152JP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel 0
RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel 0
Reel
  • 4,000 $0.1746
$0.1746 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 4,000 $0.1914
  • 8,000 $0.1836
  • 12,000 $0.1808
  • 28,000 $0.1526
  • 52,000 $0.1434
  • 100,000 $0.1325
$0.1325 / $0.1914 Buy Now
DISTI # 745C101152JP
Avnet Abacus - Tape and Reel (Alt: 745C101152JP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 29 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for 745C101152JP by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 745C101152JP by CTS Corporation

745C101152JP
CTS Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
CTS
Construction
Rectangular
Element Power Dissipation
0.063 W
First Element Resistance
1500 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
BUSSED
Number of Elements
8
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.575 mm
Package Length
3.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
6.4 mm
Packing Method
TR, PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.504 W
Rated Temperature
70 °C
Resistance
1500 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
1500 Ω
Size Code
1225
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
250 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. 745C101152JP
    CTS Corporation
    Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.504W, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 745C101152JP

This table gives cross-reference parts and alternative options found for 745C101152JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 745C101152JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RACF648R1.5K5%R Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc 745C101152JP vs RACF648R1.5K5%R
CND2B10TBK152J Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 1500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512, KOA Speer Electronics Inc 745C101152JP vs CND2B10TBK152J
CND2B10TE152J Array/Network Resistor, Metal Glaze/thick Film, 0.063W, 1500ohm, 50V, 5% +/-Tol, 2512, KOA Speer Electronics Inc 745C101152JP vs CND2B10TE152J
CND2B10TTED152J Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 1500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512, KOA Speer Electronics Inc 745C101152JP vs CND2B10TTED152J
CND2B10TTE152J Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc 745C101152JP vs CND2B10TTE152J
745C101152J Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.504W, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP CTS Corporation 745C101152JP vs 745C101152J
EXBA10P152J Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP Panasonic Electronic Components 745C101152JP vs EXBA10P152J
RACF648RJT1K50 Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc 745C101152JP vs RACF648RJT1K50
Part Number Description Manufacturer Compare
CND2B10TE152J Array/Network Resistor, Metal Glaze/thick Film, 0.063W, 1500ohm, 50V, 5% +/-Tol, 2512, KOA Speer Electronics Inc 745C101152JP vs CND2B10TE152J
RACF648R1.5K5%R Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc 745C101152JP vs RACF648R1.5K5%R
745C101152J Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.504W, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP CTS Corporation 745C101152JP vs 745C101152J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 745C101152JP by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 745C101152JP by CTS Corporation

Select Manufacturer
Which Manufacturer of 745C101152JP would you like to use for your alert(s)?
  • Please alert me when 745C101152JP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 745C101152JP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 745C101152JP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 745C101152JP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 745C101152JP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 745C101152JP by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: