Part Details for 745C101102J by CTS Corporation
Results Overview of 745C101102J by CTS Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
745C101102J Information
745C101102J by CTS Corporation is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 745C101102J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Thick Film Array 2512 1K Ohm 5% 1/2W 200ppm/¦C BUS 10-Pin Concave SMD T/R |
47358 In Stock |
|
$0.1710 / $1.9000 | Buy Now |
DISTI #
51603045
|
Verical | Res Thick Film Array 1K Ohm 5% 0.5W(1/2W) ±200ppm/°C BUS 10-Pin 2512 Concave SMD T/R RoHS: Not Compliant Min Qty: 27 Package Multiple: 1 Date Code: 1810 | Americas - 45978 |
|
$0.2642 / $2.4266 | Buy Now |
|
Bristol Electronics | 16568 |
|
RFQ | ||
|
Bristol Electronics | 3993 |
|
RFQ | ||
|
Quest Components | RES NTWK,THICK FILM,1KOHMS,50WV,5+/-% TOL,200PPM-TC,2512-CASE | 19404 |
|
$0.1344 / $0.3840 | Buy Now |
|
Quest Components | RES NTWK,THICK FILM,1KOHMS,50WV,5+/-% TOL,200PPM-TC,2512-CASE | 3084 |
|
$0.2560 / $0.6400 | Buy Now |
|
Quest Components | RES NTWK,THICK FILM,1KOHMS,50WV,5+/-% TOL,200PPM-TC,2512-CASE | 2000 |
|
$0.2560 / $0.6400 | Buy Now |
|
Master Electronics | Res Thick Film Array 2512 1K Ohm 5% 1/2W 200ppm/¦C BUS 10-Pin Concave SMD T/R |
47358 In Stock |
|
$0.1710 / $1.9000 | Buy Now |
Part Details for 745C101102J
745C101102J CAD Models
745C101102J Part Data Attributes
|
745C101102J
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
745C101102J
CTS Corporation
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.504W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Chip | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e0 | |
Manufacturer Series | 745 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.504 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | 745C101(GJ TOL) | |
Size Code | 1225 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for 745C101102J
This table gives cross-reference parts and alternative options found for 745C101102J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 745C101102J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RAC648R1K5%R | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, NETWORK, FILM, BUSSED, SURFACE MOUNT, 1225, CHIP | 745C101102J vs RAC648R1K5%R |
CND2B10LBK102J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512, | 745C101102J vs CND2B10LBK102J |
CND2B10TTD102J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Bussed, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | 745C101102J vs CND2B10TTD102J |
RAC64-8R-1K5% | SEI Stackpole Electronics Inc | Check for Price | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, 2512, | 745C101102J vs RAC64-8R-1K5% |
CND2B10LTE102J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Bussed, 0.063W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512 | 745C101102J vs CND2B10LTE102J |
RACF648RJT1K00 | SEI Stackpole Electronics Inc | Check for Price | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP | 745C101102J vs RACF648RJT1K00 |
CND2B10TTED102J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512, | 745C101102J vs CND2B10TTED102J |
CND2B10TE102J | KOA Corporation | Check for Price | RES NET,THICK FILM,1K OHMS,50WV,5% +/-TOL,2512 CASE | 745C101102J vs CND2B10TE102J |