-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 RCPT SP/MS CNUT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC0914
|
Newark | 25 Rcpt Sp/Ms Cnut |Amp Te Connectivity 745886-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.7900 / $34.4000 | Buy Now |
DISTI #
90F4743
|
Newark | D Sub Connector, Standard, 25Pos, Rcpt, Body Material:Steel, Connector Type:D Sub, Contact Plating:Gold, Leaded Process Compatible:No, Mounting Type:Through Hole, Peak Reflow Compatible (260 C):No Rohs Compliant: No |Amp Te Connectivity 745886-1 Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.5500 / $28.8100 | Buy Now |
DISTI #
A23161-ND
|
DigiKey | CONN D-SUB RCPT 25POS VERT SLDR Min Qty: 1 Lead time: 21 Weeks Container: Tube |
160 In Stock |
|
$28.2479 / $40.1400 | Buy Now |
DISTI #
571-7458861
|
Mouser Electronics | D-Sub Standard Connectors RECP FULL MTL SHL 25 clinch nuts RoHS: Not Compliant | 0 |
|
$25.6400 | Order Now |
DISTI #
73777117
|
RS | 25 RCPT SP/MS CNUT, PCB D-Sub Connectors | TE Connectivity 745886-1 Min Qty: 270 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$34.0820 | RFQ |
|
Future Electronics | HD20 Serie Through-Hole Shell Size 3 Board Mount Receptacle RoHS: Non Compliant pbFree: No Min Qty: 270 Package Multiple: 10 Container: Tube | 0Tube |
|
$25.6400 / $26.2800 | Buy Now |
DISTI #
AMP745886-1
|
Heilind Electronics | 25 RCPT SP/MS CNUT | Americas - 0 in Stock |
|
$30.9248 | Buy Now |
|
Onlinecomponents.com | 25 RCPT SP/MS CNUT | 0 |
|
$27.4000 / $76.6500 | Buy Now |
DISTI #
AMP745886-1
|
Interstate Connecting Components | 25 RCPT SP/MS CNUT | 0 |
|
$30.9248 | Buy Now |
DISTI #
TE Connectivity 745886-1
|
PEI Genesis | D Subminiature Connector 25 C | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
745886-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
745886-1
TE Connectivity
25 RCPT SP/MS CNUT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.224 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |