Part Details for 74584 by Wiha Quality Tools
Overview of 74584 by Wiha Quality Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74584
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y5748
|
Newark | Professional Bit Torx T8 X 150Mm Rohs Compliant: Yes |Wiha 74584 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6400 | Buy Now |
DISTI #
431-1524-ND
|
DigiKey | TORX POWER BIT T8 X 150MM (5.9") Min Qty: 1 Lead time: 2 Weeks Container: Bag |
30 In Stock |
|
$7.4368 / $7.9800 | Buy Now |
DISTI #
596-74584
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Torx Power Bit T8 x 150mm (5.9") | 0 |
|
$7.4200 / $7.9800 | Order Now |
|
Onlinecomponents.com | Modular PCB terminal block 2 solder pins/pole RoHS: Compliant | 0 |
|
$9.0400 / $12.3000 | Buy Now |