Part Details for 74580 by Wiha Quality Tools
Overview of 74580 by Wiha Quality Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74580
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y5746
|
Newark | Professional Bit Torx T6 X 150Mm Rohs Compliant: Yes |Wiha 74580 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6400 | Buy Now |
DISTI #
596-74580
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Torx Power Bit T6 x 150mm (5.9") | 0 |
|
$7.4300 / $7.8900 | Order Now |
|
Onlinecomponents.com | Torx® Power Bit T6 x 150mm (5.9in) |
6 In Stock |
|
$8.0800 / $18.2300 | Buy Now |
DISTI #
60873557
|
Verical | 74580 Min Qty: 4 Package Multiple: 2 Date Code: 2106 | Americas - 6 |
|
$23.4923 | Buy Now |
|
Master Electronics | Torx® Power Bit T6 x 150mm (5.9in) |
6 In Stock |
|
$8.0800 / $18.2300 | Buy Now |