-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 MSFL RCPT RA 318 (IN,FM)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC0250
|
Newark | D-Sub Standard Connectors Recp Frnt Mtl Shl 25 |Amp Te Connectivity 745783-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8000 / $8.6800 | Buy Now |
DISTI #
A2102-ND
|
DigiKey | CONN D-SUB RCPT 25POS R/A SLDR Min Qty: 1 Lead time: 23 Weeks Container: Tray |
955 In Stock |
|
$7.2501 / $9.7100 | Buy Now |
DISTI #
745783-4
|
Avnet Americas | D Sub Connector, DB25, Standard, Receptacle, AMPLIMITE HD-20, 25 Contacts, DB, Solder - Trays (Alt: 745783-4) RoHS: Not Compliant Min Qty: 65 Package Multiple: 1 Lead time: 20 Weeks, 2 Days Container: Tray | 90 |
|
$6.4958 / $6.7443 | Buy Now |
DISTI #
571-7457834
|
Mouser Electronics | D-Sub Standard Connectors RECP FRNT MTL SHL 25 RoHS: Not Compliant | 80 |
|
$7.0700 / $10.1000 | Buy Now |
DISTI #
V36:1790_11458830
|
Arrow Electronics | Conn D-Sub SKT 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2312 | Americas - 570 |
|
$5.2470 / $7.0775 | Buy Now |
DISTI #
V99:2348_11458830
|
Arrow Electronics | Conn D-Sub SKT 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2213 | Americas - 450 |
|
$6.2780 / $6.8860 | Buy Now |
|
Future Electronics | HD20 Series 25 Position Right Angle Socket Board Mount D-Sub Connector RoHS: Not Compliant pbFree: No Min Qty: 650 Package Multiple: 325 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$6.8800 | Buy Now |
DISTI #
AMP745783-4
|
Heilind Electronics | 25 MSFL RCPT RA 318 (INFM) | Americas - 0 in Stock |
|
$8.5296 / $8.6569 | Buy Now |
|
Onlinecomponents.com | 25 MSFL RCPT RA 318 (IN,FM) |
1162 Partner Stock |
|
$6.1500 / $9.7700 | Buy Now |
DISTI #
11591588
|
Verical | Conn D-Sub SKT 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port Tray RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 1162 |
|
$6.1500 / $8.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
745783-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
745783-4
TE Connectivity
25 MSFL RCPT RA 318 (IN,FM)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.497 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4/40 UNC | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | ZINC ALLOY | |
Shell Size | 3/B | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |