Part Details for 745564-1 by TE Connectivity
Overview of 745564-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for 745564-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B1554
|
Newark | Screw Retainer Clip, amplimite |Amp Te Connectivity 745564-1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5870 | Buy Now |
DISTI #
745564-1-ND
|
DigiKey | CONN SCREW RETAINER CLIP #4-40 Min Qty: 10000 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$0.5271 | Buy Now |
DISTI #
745564-1
|
Avnet Americas | SCREW RETAINER CLIP,AMPLIMITE - Bulk (Alt: 745564-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 3 Weeks, 5 Days Container: Bulk | 12463 Factory Stock |
|
$0.5313 / $0.5819 | Buy Now |
DISTI #
571-745564-1
|
Mouser Electronics | Screws & Fasteners SCREW RETAINER CLIP AMPLIMITE RoHS: Compliant | 0 |
|
$0.5270 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1 Container: Box | 0Box |
|
$0.4970 | Buy Now |
DISTI #
AMP745564-1
|
Heilind Electronics | SCREW RETAINER CLIP,AMPLIMITE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Retainer Clip For AMPLIMITE Series HDE - 4-40 - Stainless Steel. RoHS: Compliant |
16214 In Stock |
|
$0.5940 / $1.0180 | Buy Now |
DISTI #
745564-1
|
TTI | Screws & Fasteners SCREW RETAINER CLIP AMPLIMITE Min Qty: 10000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.5200 | Buy Now |
DISTI #
AMP745564-1
|
Interstate Connecting Components | SCREW RETAINER CLIP,AMPLIMITE | 0 |
|
Buy Now | |
|
Powell Electronics | SCREW RETAINER CLIP,AMPLIMITE Min Qty: 1 | 61 |
|
$557.3400 / $681.2000 | Buy Now |
Part Details for 745564-1
745564-1 CAD Models
745564-1 Part Data Attributes:
|
745564-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
745564-1
TE Connectivity
Connector Accessory, Stainless Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | STAINLESS STEEL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |