-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLI CABLE CLAMP KIT,SZ 3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC0910
|
Newark | D-Sub Backshells Cable Clamp Kit Sz 3 |Amp Te Connectivity 745560-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$12.6900 / $13.9000 | Buy Now |
DISTI #
90F5536
|
Newark | Cable Gland/Clamp, Thermoplastic, Sz3, 13.97Mm Diameter, Product Range:Amplimite Hde Series, D Sub Shell Size:Db, Cable Exit Angle:180°, Connector Body Material:Thermoplastic Body, Accessory Type:Cable Clamp, Cable Diameter:13.97Mm Rohs Compliant: Yes |Amp Te Connectivity 745560-1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8500 / $9.4800 | Buy Now |
DISTI #
A23596-ND
|
DigiKey | CONN BACKSHELL 25POS 180DEG BLK Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
26 In Stock |
|
$7.7283 / $11.5400 | Buy Now |
DISTI #
745560-1
|
Avnet Americas | Connector Accessories Backshell/Cable Clamp Thermoplastic Individual - Bulk (Alt: 745560-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$6.4493 / $7.7611 | Buy Now |
DISTI #
571-7455601
|
Mouser Electronics | D-Sub Backshells CABLE CLAMP KIT SZ 3 RoHS: Compliant | 87 |
|
$7.3400 / $12.1400 | Buy Now |
DISTI #
73777113
|
RS | AMPLI CABLE CLAMP KIT, SZ 3, D-Sub Backshells and Clamps | TE Connectivity 745560-1 Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$6.4400 | Buy Now |
DISTI #
AMP745560-1
|
Heilind Electronics | AMPLI CABLE CLAMP KITSZ 3 | Americas - 0 in Stock |
|
$6.2751 / $8.1575 | Buy Now |
|
Onlinecomponents.com | AMPLI CABLE CLAMP KIT,SZ 3 RoHS: Compliant |
62 Partner Stock |
|
$7.3000 / $11.1500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 46 |
|
$8.7750 / $14.6250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
745560-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
745560-1
TE Connectivity
AMPLI CABLE CLAMP KIT,SZ 3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | INDIVIDUAL KIT, UNSHIELDED | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.55 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE | |
Mounting Option 2 | SCREW | |
Shell Sizes | 3 | |
Shielding | NO | |
Used With | PLUG/RECEPTACLE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |