-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDE 20 KIT,CABLE CLAMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F5534
|
Newark | Cable Gland/Clamp, Thermoplastic, Sz1, 8.38Mm Diameter, Product Range:Amplimite Hde Series, D Sub Shell Size:De, Cable Exit Angle:180°, Connector Body Material:Thermoplastic Body, Accessory Type:Cable Clamp, Cable Diameter:8.38Mm Rohs Compliant: Yes |Amp Te Connectivity 745547-1 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7900 / $9.8200 | Buy Now |
DISTI #
A23592-ND
|
DigiKey | CONN CABLE CLAMP COVER STR DB9 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
311 In Stock |
|
$9.1334 / $13.6300 | Buy Now |
DISTI #
745547-1
|
Avnet Americas | Connector Accessories Backshell/Cable Clamp Thermoplastic Individual - Bulk (Alt: 745547-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6219 / $9.1722 | Buy Now |
DISTI #
571-7455471
|
Mouser Electronics | D-Sub Backshells 9P CABLE CLAMP RoHS: Compliant | 134 |
|
$9.4500 / $14.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$7.6000 | Buy Now |
DISTI #
AMP745547-1
|
Heilind Electronics | HDE 20 KITCABLE CLAMP | Americas - 0 in Stock |
|
$7.4160 / $9.6408 | Buy Now |
|
Onlinecomponents.com | HDE 20 KIT,CABLE CLAMP RoHS: Compliant |
1000 On Order |
|
$8.3600 / $10.3700 | Buy Now |
DISTI #
745547-1
|
TTI | D-Sub Backshells 9P CABLE CLAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 900 In Stock |
|
$8.6100 / $12.4700 | Buy Now |
DISTI #
AMP745547-1
|
Interstate Connecting Components | HDE 20 KITCABLE CLAMP | 0 |
|
$7.4160 / $9.6408 | Buy Now |
DISTI #
745547-1
|
Avnet Abacus | Connector Accessories Backshell/Cable Clamp Thermoplastic Individual (Alt: 745547-1) RoHS: Compliant Min Qty: 125 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
745547-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
745547-1
TE Connectivity
HDE 20 KIT,CABLE CLAMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | INDIVIDUAL KIT, UNSHIELDED | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.33 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE | |
Mounting Option 2 | SCREW | |
Shell Sizes | 1 | |
Shielding | NO | |
Wire Gauge | 0 AWG | |
Wire Size-Max |