Part Details for 745491-2 by TE Connectivity
Overview of 745491-2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 745491-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn D-Subminiature SKT 9 POS 2.74mm IDT ST Cable Mount 9 Terminal 1 Port Automotive |
10 In Stock |
|
$1.8700 / $11.0600 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, IDC, RECEPTACLE | 40 |
|
$2.8800 / $4.3200 | Buy Now |
|
Master Electronics | Conn D-Subminiature SKT 9 POS 2.74mm IDT ST Cable Mount 9 Terminal 1 Port Automotive |
10 In Stock |
|
$1.8700 / $11.0600 | Buy Now |
Part Details for 745491-2
745491-2 CAD Models
745491-2 Part Data Attributes:
|
745491-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
745491-2
TE Connectivity
D SUBMINIATURE CONNECTOR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.509 inch | |
Body Depth | 0.567 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insertion Force-Max | 1.112 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | IDC | |
Total Number of Contacts | 9 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | .1112 N |
Alternate Parts for 745491-2
This table gives cross-reference parts and alternative options found for 745491-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 745491-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-745491-3 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, IDC CRIMP, RECEPTACLE | TE's AMP | 745491-2 vs 1-745491-3 |