Part Details for 745460807 by Molex
Overview of 745460807 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 745460807
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
745460807
|
Avnet Abacus | Cable Assembly 7m 24AWG 68 POS PCI Express to 68 POS PCI Express M-M Bag (Alt: 745460807) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
745460807
|
Avnet Abacus | Cable Assembly 7m 24AWG 68 POS PCI Express to 68 POS PCI Express M-M Bag (Alt: 745460807) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 745460807
745460807 CAD Models
745460807 Part Data Attributes:
|
745460807
Molex
Buy Now
|
Compare Parts:
745460807
Molex
|
Samacsys Manufacturer | Molex |