Part Details for 745460400 by Molex
Overview of 745460400 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 745460400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0745460400
|
Avnet Americas | Cable Assembly Round 0.5m 28AWG 38 POS PCI Express to 38 POS PCI Express PL-PL Bag - Bulk (Alt: 0745460400) RoHS: Compliant Min Qty: 30 Package Multiple: 15 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$81.8204 / $139.6558 | Buy Now |
DISTI #
745460400
|
Avnet Abacus | Cable Assembly Round 0.5m 28AWG 38 POS PCI Express to 38 POS PCI Express PL-PL Bag (Alt: 745460400) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
745460400
|
Avnet Abacus | Cable Assembly Round 0.5m 28AWG 38 POS PCI Express to 38 POS PCI Express PL-PL Bag (Alt: 745460400) RoHS: Compliant Min Qty: 30 Package Multiple: 15 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 745460400
745460400 CAD Models
745460400 Part Data Attributes:
|
745460400
Molex
Buy Now
Datasheet
|
Compare Parts:
745460400
Molex
Cable Assembly, 28AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Connector Side1 | PLUG | |
Connector Side2 | PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 8.75 mm | |
Length | 0.37 mm | |
Shielding | NO | |
Wire Gauge | 28 AWG |