Part Details for 74546-4084 by Molex
Overview of 74546-4084 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74546-4084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R2962
|
Newark | 8X To (1) 4X Pcie Cable Assy - 4M |Molex 74546-4084 Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.7500 / $136.0700 | Buy Now |
DISTI #
538-74546-4084
|
Mouser Electronics | Computer Cables 8x to (1) 4x PCIe Cable Assy - 4m RoHS: Compliant | 0 |
|
$137.4100 / $139.6600 | Order Now |
|
Onlinecomponents.com | 0.80mm Pitch iPass™ PCI Express X4-to-X8 Transition Cable Assembly, 4.0m Length RoHS: Compliant | 0 |
|
$132.3800 / $362.5800 | Buy Now |