Part Details for 745448-1 by TE's AMP
Overview of 745448-1 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 745448-1
745448-1 CAD Models
745448-1 Part Data Attributes
|
745448-1
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
745448-1
TE's AMP
33 CONTACT(S), MALE, OTHER D TYPE CONNECTOR, SOLDER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | AMPLIMITE | |
Connector Type | OTHER D TYPE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | 745447-1 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 33 |
Alternate Parts for 745448-1
This table gives cross-reference parts and alternative options found for 745448-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 745448-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
745448-1 | CONNECTOR, 33 CONTACT(S), MALE, OTHER D TYPE CONNECTOR, SOLDER | TE Connectivity | 745448-1 vs 745448-1 |
745641-1 | 33 CONTACT(S), MALE, OTHER D TYPE CONNECTOR, SOLDER, PLUG | TE Connectivity | 745448-1 vs 745641-1 |
745641-2 | 33 CONTACT(S), MALE, OTHER D TYPE CONNECTOR, SOLDER, PLUG | TE Connectivity | 745448-1 vs 745641-2 |