-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 PLUG SP/MS STD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC0902
|
Newark | D-Sub Standard Conn Plug Full Mtl Shl 50 Standard |Amp Te Connectivity 745414-7 RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 76 |
|
$36.7600 | Buy Now |
DISTI #
16H5270
|
Newark | D Sub Connector, Standard, 50Pos, Plug, Body Material:Steel, Connector Type:D Sub, Contact Plating:Gold, Leaded Process Compatible:No, Mounting Type:Through Hole, Peak Reflow Compatible (260 C):No Rohs Compliant: No |Amp Te Connectivity 745414-7 RoHS: Not Compliant Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.5900 | Buy Now |
DISTI #
2266-745414-7-ND
|
DigiKey | CONN D-SUB PLUG 50POS VERT SLDR Min Qty: 8 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
76 In Stock |
|
$36.7000 / $38.8600 | Buy Now |
DISTI #
A23147-ND
|
DigiKey | CONN D-SUB PLUG 50POS VERT SLDR Min Qty: 8 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$34.2012 | Buy Now |
DISTI #
745414-7
|
Avnet Americas | D Sub Connector, Standard, Plug, AMPLIMITE HD-20, 50 Contacts, DD, Solder - Rail/Tube (Alt: 745414-7) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$30.0435 / $36.1540 | Buy Now |
DISTI #
571-7454147
|
Mouser Electronics | D-Sub Standard Connectors PLUG FULL MTL SHL 50 standard mntg holes RoHS: Compliant | 0 |
|
$34.0400 | Order Now |
|
Future Electronics | HD20 Series 50 Position Straight Plug Board Mount D-Sub Connector RoHS: Not Compliant pbFree: No Min Qty: 280 Package Multiple: 280 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$34.0400 / $35.0300 | Buy Now |
DISTI #
AMP745414-7
|
Heilind Electronics | 50 PLUG SP/MS STD | Americas - 0 in Stock |
|
$37.4421 | Buy Now |
|
Onlinecomponents.com | 50 PLUG SP/MS STD |
270 In Stock |
|
$32.6000 / $97.3700 | Buy Now |
DISTI #
51514736
|
Verical | Conn D-Sub PIN 50 POS 1.38mm Solder ST Thru-Hole 50 Terminal 1 Port Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1412 | Americas - 188 |
|
$108.5254 / $122.1706 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
745414-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
745414-7
TE Connectivity
50 PLUG SP/MS STD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.605 inch | |
Body Depth | 0.459 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.188 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |