745410-1
Description: 09 PLUG SP/MS STD

Overview of 745410-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 745410-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 90AJ0644
Newark D-Sub Standard Conn Plug Full Mtl Shl 9P Standard |Amp Te Connectivity 745410-1 Min Qty: 238 Package Multiple: 1 Date Code: 0 Container: Bulk 489
  • 25 $6.6100
$6.6100 Buy Now
DISTI # 90F4924
Newark D Sub Connector, Standard, 9Pos, Plug, Body Material:Steel, Connector Type:D Sub, Contact Plating:Gold, Leaded Process Compatible:No, Peak Reflow Compatible (260 C):No Rohs Compliant: No |Amp Te Connectivity 745410-1 Min Qty: 459 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $7.5500
  • 500 $6.7600
$6.7600 / $7.5500 Buy Now
DISTI # A23141-ND
DigiKey CONN D-SUB PLUG 9POS VERT SLDR Min Qty: 1 Lead time: 15 Weeks Container: Tube 220
In Stock
  • 1 $10.4800
  • 17 $9.4800
  • 34 $9.2288
  • 51 $8.8778
  • 102 $8.2258
  • 255 $8.1756
  • 510 $7.8747
  • 1,003 $7.0220
$7.0220 / $10.4800 Buy Now
DISTI # 571-7454101
Mouser Electronics D-Sub Standard Connectors PLUG FULL MTL SHL 9P standard mntg holes RoHS: Not Compliant 22
  • 1 $10.4500
  • 17 $8.8700
  • 102 $7.4700
  • 255 $6.2900
$6.2900 / $10.4500 Buy Now
DISTI # AMP745410-1
Heilind Electronics 09 PLUG SP/MS STD Americas - 0 in Stock
  • 459 $7.4121
  • 1,020 $4.5613
$4.5613 / $7.4121 Buy Now
Onlinecomponents.com 09 PLUG SP/MS STD 608 In Stock
  • 5 $10.2900
  • 25 $9.3100
  • 50 $8.6500
  • 115 $8.0700
  • 230 $7.9800
  • 345 $7.9000
  • 459 $7.5000
$7.5000 / $10.2900 Buy Now
Bristol Electronics   121
RFQ
Bristol Electronics   23
RFQ
Bristol Electronics   7
RFQ
Quest Components Connector, D-Shell Type, PCB Mount, Receptacle, 9 Contacts, Pin, 0.109 Pitch, PC Tail Terminal 40
  • 1 $21.5100
  • 13 $20.4345
  • 25 $19.3590
$19.3590 / $21.5100 Buy Now
DISTI # AMP745410-1
Interstate Connecting Components 09 PLUG SP/MS STD 0
  • 459 $7.4121
  • 1,020 $4.5613
$4.5613 / $7.4121 Buy Now
DISTI # 745410-1
Avnet Abacus Conn D-Subminiature PIN 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port (Alt: 745410-1) RoHS: Not Compliant Min Qty: 17 Package Multiple: 17 Lead time: 26 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 745410-1
Avnet Abacus Conn D-Subminiature PIN 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port (Alt: 745410-1) RoHS: Not Compliant Min Qty: 459 Package Multiple: 459 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757100752299
Chip1Stop Conn D-Subminiature PIN 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port RoHS: Compliant 489
  • 17 $8.1800
  • 51 $7.9800
  • 102 $7.3800
  • 204 $7.2100
  • 459 $7.0700
$7.0700 / $8.1800 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 47
  • 1 $6.9200
  • 100 $5.1900
  • 1,000 $4.5000
$4.5000 / $6.9200 Buy Now
Master Electronics 09 PLUG SP/MS STD 608 In Stock
  • 5 $10.2900
  • 25 $9.3100
  • 50 $8.6500
  • 115 $8.0700
  • 230 $7.9800
  • 345 $7.9000
  • 459 $7.5000
$7.5000 / $10.2900 Buy Now

CAD Models for 745410-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 745410-1 by TE Connectivity

745410-1
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
17 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPLIMITE
Body Breadth
0.494 inch
Body Depth
0.453 inch
Body Length
1.213 inch
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
STAGGERED
Contact Resistance
20 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.224 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e0
MIL Conformance
NO
Mains Connector Rating
6A
Mating Contact Row Spacing
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
HOLE .112-.124
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.8448 mm
Panel Mount
NO
Plating Thickness
30u inch
Rated Current (Signal)
6 A
Reference Standard
UL
Shell Finish
TIN
Shell Material
STEEL
Shell Size
1/E
Terminal Length
0.125 inch
Terminal Pitch
2.74 mm
Termination Type
SOLDER
Total Number of Contacts
9
UL Flammability Code
94V-0
Withdrawl Force-Min
2.224 N
Want to compare parts?
  1. 745410-1
    TE Connectivity
    09 PLUG SP/MS STD
    VS

Alternate Parts for 745410-1

This table gives cross-reference parts and alternative options found for 745410-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 745410-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
747871-8 09 PLUG SP/FMS INSRT TE Connectivity 745410-1 vs 747871-8
747250-6 09 MSFL PLUG RA 318 (SL,FM) TE Connectivity 745410-1 vs 747250-6
745990-3 CONNECTOR,D-SHELL,PCB MNT,RECEPT,9 CONTACTS,PIN,0.109 PITCH,PC TAIL TERMINAL,#4-40 TE Connectivity 745410-1 vs 745990-3
5747871-8 09 PLUG SP/FMS INSRT TE Connectivity 745410-1 vs 5747871-8
745906-1 CONNECTOR, 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG TE Connectivity 745410-1 vs 745906-1
5747871-2 09 PLUG SP/FMS STD TE Connectivity 745410-1 vs 5747871-2
5747832-4 09 MSFL PLUG RA 590 (IN,FM,BL) TE Connectivity 745410-1 vs 5747832-4
747832-6 09 MSFL PLUG RA 590 (SL,FM,BL) TE Connectivity 745410-1 vs 747832-6
747848-4 CONNECTOR,D-SHELL,PCB MNT,RECEPT,9 CONTACTS,PIN,0.109 PITCH,PC TAIL TERMINAL,#4-40 TE Connectivity 745410-1 vs 747848-4
747840-4 09 MSFL PLUG RA 318 (IN,FM,BL) TE Connectivity 745410-1 vs 747840-4
Part Number Description Manufacturer Compare
D09P33E6GV12 D Subminiature Connector, 9 Contact(s), Male, Solder Terminal Amphenol FCi 745410-1 vs D09P33E6GV12
788792-2 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG TE's AMP 745410-1 vs 788792-2
D09P90C6GX00 D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal Amphenol FCi 745410-1 vs D09P90C6GX00
D09P33E6GX00 D Subminiature Connector, 9 Contact(s), Male, Solder Terminal Amphenol FCi 745410-1 vs D09P33E6GX00
D09P91C4GL00 D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal Amphenol FCi 745410-1 vs D09P91C4GL00
D09P23B6PA00 D Subminiature Connector, 9 Contact(s), Male, Solder Terminal Amphenol FCi 745410-1 vs D09P23B6PA00
D09P81C6GV00 D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal Amphenol FCi 745410-1 vs D09P81C6GV00
747250-3 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG TE's AMP 745410-1 vs 747250-3
D09P91C4GV00 D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal Amphenol FCi 745410-1 vs D09P91C4GV00
D09P90C6GV00 D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal Amphenol FCi 745410-1 vs D09P90C6GV00

Related Parts for 745410-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 745410-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 745410-1 by TE Connectivity

  • Please alert me when 745410-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 745410-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 745410-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 745410-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 745410-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 745410-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: